This PC mount SPDT toggle switch is rated for 20V AC and DC with a maximum power rating of 0.4W at 20V. It features a short lever actuator style and wire wrap termination. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85°C.
Apem TL38MW05000 technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Lever |
| Termination Style | Wire Wrap |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL38MW05000 to view detailed technical specifications.
No datasheet is available for this part.