The TL38W009000 is a standard round toggle switch with a SPDT configuration, rated for 20V. It features a brass actuator with a length of 7.6mm and is designed for through hole mounting. The switch has a non-illuminated actuator and is capable of 30,000 cycles of electrical life. It operates within a temperature range of -30°C to 85°C and is available in bulk packaging with 100 units per package.
Apem TL38W009000 technical specifications.
| Actuator Length | 7.6mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL38W009000 to view detailed technical specifications.
No datasheet is available for this part.