The TL Series toggle switch features a standard round actuator made of brass with a length of 5.3mm. It has a non-illuminated design and is rated for 30,000 electrical cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging with 50 units per package, suitable for through-hole vertical mounting.
Apem TL38WW00050 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL38WW00050 to view detailed technical specifications.
No datasheet is available for this part.