The TL39P000200 toggle switch features a standard round actuator made of brass with a length of 9.4mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for on-off-on functionality and has a voltage rating of 20V AC and 20V DC. It is available in a package quantity of 100 in bulk packaging and is suitable for through hole mounting.
Apem TL39P000200 technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL39P000200 to view detailed technical specifications.
No datasheet is available for this part.