This standard round actuator toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold contact material and a brass actuator material. The switch has a 20V voltage rating and an electrical life of 30000 cycles. It is available in a bulk packaging with 100 pieces per package and is suitable for through hole mounting.
Apem TL39P005000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL39P005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.