This standard round actuator toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass actuator material and a standard round actuator type. The switch has a voltage rating of 20V AC and a DC rated voltage of 20V. It is designed for 30000 cycles of electrical life and is available in a package quantity of 100 in bulk packaging. The switch is RoHS compliant and has a PC pin termination.
Apem TL39W005000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL39W005000 to view detailed technical specifications.
No datasheet is available for this part.