The TL46MW00000 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass actuator with a length of 5.3mm and a standard round actuator type. The switch has a DC rated voltage of 20V and an AC voltage rating of 20V. It is available in a 50-piece bulk packaging and is designed for through-hole mounting. The switch has a high electrical life of 60,000 cycles and a non-illuminated actuator.
Apem TL46MW00000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL46MW00000 to view detailed technical specifications.
No datasheet is available for this part.