The TL46P005000 is a PC mount toggle switch with a standard round actuator made of brass, featuring a non-illuminated design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This switch is designed for use in applications with a maximum voltage rating of 20V AC and 20V DC, and it is capable of withstanding 60,000 electrical cycles. The TL46P005000 is compliant with RoHS regulations and is available in a bulk packaging quantity of 100 pieces.
Apem TL46P005000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL46P005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.