
DPDT ON ON toggle switch featuring a medium lever actuator and PC pin termination. This washable, tiny-sized switch offers a vertical right-angle body orientation for PC mounting with a bracket. It is rated for 20VAC/20VDC and 0.4VA, with an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C.
Apem TL46WW00500 technical specifications.
| Actuator Style | Medium Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 7.4 |
| Product Length (mm) | 9.1 |
| Product Depth (mm) | 27.01 |
| Product Height (mm) | 8.65 |
| Body Length (mm) | 9.1 |
| Body Depth (mm) | 8.58 |
| Body Height (mm) | 8.65 |
| Bushing Length (mm) | 5.7 |
| Terminal Length (mm) | 13.46 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 6 |
| Size Type | Tiny |
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL46WW00500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.