Apem TL46Y000200 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.1mm |
| Length | 10.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem TL46Y000200 to view detailed technical specifications.
No datasheet is available for this part.