The TL46Y005200 is a DPDT toggle switch with a washable design, suitable for applications with high humidity. It features a long lever actuator style and PC pins termination. The switch has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It can operate within a temperature range of -30°C to 85°C. The switch is designed for PC mount with bracket and is suitable for use in standard and miniature applications.
Apem TL46Y005200 technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL46Y005200 to view detailed technical specifications.
No datasheet is available for this part.