The TL47W005000 is a DPDT toggle switch with a washable design, rated for 20VAC and 20VDC, and a maximum power rating of 0.4W. It features a short lever actuator style and PC pins termination. This switch is designed for PC mount with bracket applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Apem TL47W005000 technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL47W005000 to view detailed technical specifications.
No datasheet is available for this part.