The TL48Y010000 is a DPDT toggle switch with a max current rating of 0.5A at 48VAC or DC. It features a short lever actuator style and PC pins termination. The switch is designed for PC mount with bracket and has an electrical life of 10,000 cycles. It operates within a temperature range of -30°C to 85°C.
Apem TL48Y010000 technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 0.5@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL48Y010000 to view detailed technical specifications.
No datasheet is available for this part.