This DPDT toggle switch features a long lever actuator style and a PC termination style with pins. It has a maximum AC voltage rating of 20 volts and a maximum power rating of 0.4 watts at 20 volts AC or DC. The switch has an electrical life of 30,000 cycles and can operate within a temperature range of -30 to 85 degrees Celsius. It is designed for PC mount with bracket applications.
Apem TL49W005200 technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL49W005200 to view detailed technical specifications.
No datasheet is available for this part.