
The TL49WW05000 is a standard round toggle switch with a maximum operating temperature range of -30°C to 85°C. It has a voltage rating of 20V and a current rating of 50mA. The switch is designed for through hole mounting and features a PC pin termination. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50 units.
Apem TL49WW05000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL49WW05000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.