This DPDT toggle switch features a long lever actuator style and a PC pin termination style. It has a maximum current rating of 0.5 amps at 48 volts AC or DC and a maximum AC voltage rating of 48 volts. The switch has an electrical life of 10,000 cycles and can operate in temperatures ranging from -30 to 85 degrees Celsius. It is designed for PC mount with bracket applications.
Apem TL49WW10200 technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.5@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL49WW10200 to view detailed technical specifications.
No datasheet is available for this part.