This DPDT toggle switch features a short lever actuator style and PC pins termination. It has a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC. The switch is designed to operate for 30,000 electrical life cycles. It is suitable for use in applications with operating temperatures ranging from -30°C to 85°C.
Apem TL49Y030000 technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL49Y030000 to view detailed technical specifications.
No datasheet is available for this part.