Apem TP33P0080 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Apem TP33P0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.