Apem TR32MW80022 technical specifications.
| Actuator Style | Large Rocker |
| Termination Style | Wire Wrap |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 14.75 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 34.8 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | [email protected] 0.05VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TR32MW80022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.