Apem TR37WS80000 technical specifications.
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMT TR |
| Switch Function | Mom-Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TR37WS80000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.