
SPDT Rocker Switch with ON OFF ON configuration and PC pin termination. Features a small rocker actuator, straight body orientation, and through-hole mounting. Rated for 0.01A at 0.05VAC/VDC, 20VAC, 20VDC, and 0.4VA. Operates within a temperature range of -30°C to 85°C with an electrical life of 30,000 cycles. Dimensions include a product length of 14.75mm, depth of 5.84mm, and height of 19.6mm.
Apem TR39P00000012 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 14.75 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 19.6 |
| Body Depth (mm) | 5 |
| Body Height (mm) | 8.1 |
| Actuator Length (mm) | 14.75 |
| Actuator Depth (mm) | 5.84 |
| Actuator Height (mm) | 11.5 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | [email protected] 0.05VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TR39P00000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.