This SPDT rocker switch features a small actuator style and a maximum current rating of 0.01A at 0.05VAC or VDC. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or VDC. The switch has an electrical life of 30,000 cycles and is suitable for through hole mounting. It operates within a temperature range of -30°C to 85°C.
Apem TR39P00000014 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | [email protected] 0.05VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TR39P00000014 to view detailed technical specifications.
No datasheet is available for this part.