The TS-2N1U10A is a 4-direction specialty joystick switch from Apem, featuring a mechanical life of over 1,000,000 cycles. It operates within a temperature range of -40 to 85°C and has an IP68/IP69K rating for dust and water resistance. The switch measures 29.7mm in depth and length, making it suitable for various applications.
Apem TS-2N1U10A technical specifications.
| Type | Active |
| Number of Directions | 4 |
| Mechanical Life | >1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| IP Rating | IP68/IP69K |
| Operating Temperature | -40 to 85°C |
| Product Depth | 29.7mm |
| Product Length | 29.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TS-2N1U10A to view detailed technical specifications.
No datasheet is available for this part.