
The TS3A1P00A is a 2-pole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 1,000,000 cycles and a maximum voltage rating of 5.01V. The switch is rated for IP67, IP68, and is water resistant and dust tight. It has a resistance of 2 ohms and is available in a single package quantity. The switch is terminated with wire leads and is part of the TS series.
Apem TS3A1P00A technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.01V |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Force | 310gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Resistance | 2R |
| Series | TS |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem TS3A1P00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
