The TW02BLK1 is a thumbwheel switch from Apem with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 5,000,000 cycles and is rated for IP67, waterproof, and dust tight. The switch is panel mount with wire leads and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TW02BLK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | TW |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Apem TW02BLK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.