
Environment-sealed, black rubber and silicone sealing boot for panel mounting. Designed for toggle switches, this accessory operates within a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free, offered in a package quantity of 25.
Apem U1024 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Apem U1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
