Apem U1031 technical specifications.
| Color | Black, Silver |
| Height | 23mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Silicone, Rubber |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Apem U1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
