Apem U117 technical specifications.
| Inside Diameter | 8.5mm |
| Material | Brass |
| Mount | Hardware |
| Outside Diameter | 16mm |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Apem U117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
