Apem U12 technical specifications.
| Color | Black |
| Inside Diameter | 11.2mm |
| Mount | Hardware |
| Outside Diameter | 18.2mm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.