Apem U1231-6 technical specifications.
| Color | Red |
| Length | 13.4mm |
| Series | U |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U1231-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.