
This black rubber switch features a 11mm x 12mm size and operates within a temperature range of -40°C to 85°C. It is designed for panel mount applications and is rated for environment sealed conditions.
Apem U1318 technical specifications.
| Color | Black |
| Length | 11mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U1318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
