
This panel mount switch features a black color, 11mm height, and non-illuminated design. It is constructed from silicone and rubber materials and is rated for operation in temperatures ranging from -40°C to 85°C. The switch is designed for panel mounting on the front side and is environment sealed. It complies with RoHS regulations but is not SVHC compliant.
Apem U1320 technical specifications.
| Color | Black |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Material | Silicone, Rubber |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U1320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
