Apem U1320-7 technical specifications.
| Type | Silicone Boot |
| Switch Type | Push Button Switch/Toggle Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem U1320-7 to view detailed technical specifications.
No datasheet is available for this part.