
This panel mount toggle switch is made from rubber and silicone materials and is rated for operation between -40°C and 85°C. It is lead free and compliant with RoHS regulations. The switch is sealed and available in quantities of 25. It is designed for front panel mounting.
Apem U1565 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Apem U1565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
