
Environmentally sealed toggle switch half boot, designed for panel mounting. Constructed from durable rubber and silicone materials, this accessory features a black finish with silver accents. Operating temperature range spans from -40°C to 85°C, with lead-free compliance. Each package contains 25 units.
Apem U1600 technical specifications.
| Color | Black, Silver |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Apem U1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
