
Environmentally sealed toggle switch sealing boot, designed for panel front mounting with a 15/32" x 32NS interface. Constructed from durable rubber and silicone materials, this black boot offers a wide operating temperature range from -40°C to 85°C. It is RoHS compliant and lead-free, ensuring adherence to environmental standards. Each package contains 25 units.
Apem U1602 technical specifications.
| Actuator Type | Toggle |
| Color | Black |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
