Apem U16543 technical specifications.
| Color | Green |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| RoHS | Compliant |
Download the complete datasheet for Apem U16543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
