
Full boot accessory for pushbutton switches, offering environmental sealing. Constructed from durable rubber and silicone, this black boot provides protection across an operating temperature range of -40°C to 85°C. Designed for front panel mounting, it ensures a secure fit. This RoHS compliant and lead-free component is supplied in a package quantity of 25.
Apem U1656 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem U1656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
