Apem U166 technical specifications.
| Illumination Type | Non-Illuminated |
| Length | 14mm |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
