Apem U166A technical specifications.
| Illumination Type | Non-Illuminated |
| Length | 14mm |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 25 |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U166A to view detailed technical specifications.
No datasheet is available for this part.