Apem U1725 technical specifications.
| Family | U1725 |
| Manufacturer | Apem Components |
| Part No | U1725 |
| RoHS | Yes |
| Packaging | N/A |
| Operating Temperature | N/A |
| Type | Round Cap |
| Switch Type | Push Button Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U1725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.