
Apem U187 technical specifications.
| Color | Silver |
| Inside Diameter | 12.2mm |
| Mount | Hardware |
| Outside Diameter | 21mm |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem U187 to view detailed technical specifications.
No datasheet is available for this part.
