Apem U19 technical specifications.
| Height | 0.5mm |
| Illumination Type | Non-Illuminated |
| Length | 28mm |
| Mount | Vertical |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Apem U19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
