Apem U21 technical specifications.
| Inside Diameter | 12.2mm |
| Material | Nylon |
| Mount | Panel, Front |
| Outside Diameter | 18.2mm |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.