Apem U215 technical specifications.
| Inside Diameter | 6.5mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Outside Diameter | 9.5mm |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.