Apem U2150 technical specifications.
| Color | Clear |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 36.4mm |
| Material | Silicone, Rubber |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Ratings | Environment Sealed |
| Switch Type | Rocker |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U2150 to view detailed technical specifications.
No datasheet is available for this part.