Apem U2197 technical specifications.
| Color | Black |
| Height | 50mm |
| Material | NEOPRENE, Rubber |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Outside Diameter | 27mm |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Apem U2197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
