Apem U2252 technical specifications.
| Color | Black |
| Height | 30.4mm |
| Material | NEOPRENE, Rubber |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Outside Diameter | 20.2mm |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem U2252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
