Apem U2260 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem U2260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
