Apem U2261 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Apem U2261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
